



UKW1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10758-1-ND - Cut Tape (CT) 493-10758-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26000 € | 26,00 € |
| 500 | 0,20660 € | 103,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18975 € | 189,75 € |
| 2 000 | 0,17574 € | 351,48 € |
| 3 000 | 0,16867 € | 506,01 € |
| 5 000 | 0,16079 € | 803,95 € |
| 7 000 | 0,15616 € | 1 093,12 € |
| 10 000 | 0,15169 € | 1 516,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

