Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW1A331MED1TD | |
|---|---|
DigiKey Part Number | 493-10766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A331MED1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A331MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1A331MED1TD | Nichicon | 2 451 | 493-10969-1-ND | 0,29000 € | Parametric Equivalent |
| UVK1C331MED | Nichicon | 4 485 | 493-16106-ND | 0,30000 € | Parametric Equivalent |
| UVK1C331MED1TD | Nichicon | 1 164 | 493-12556-1-ND | 0,29000 € | Parametric Equivalent |
| UVR1A331MED | Nichicon | 55 | 493-1023-ND | 0,27000 € | Parametric Equivalent |
| 860020273010 | Würth Elektronik | 1 699 | 732-8912-1-ND | 0,13000 € | Upgrade |










