33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL2A330KPD1TD

DigiKey Part Number
493-UKL2A330KPD1TDCT-ND - Cut Tape (CT)
UKL2A330KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL2A330KPD1TD
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A330KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
360 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL2A330KPDNichicon388493-16885-ND0,87000 €Parametric Equivalent
UVK2C330MPDNichicon0UVK2C330MPD-ND0,16205 €Parametric Equivalent
UVK2C330MPD1TDNichicon0493-12620-1-ND1,04000 €Parametric Equivalent
ELXV101ETD330MJ16SChemi-Con0ELXV101ETD330MJ16S-ND0,14281 €Upgrade
In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51000 €5,10 €
500,38580 €19,29 €
1000,34650 €34,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27862 €139,31 €
1 0000,25721 €257,21 €
1 5000,24640 €369,60 €
2 5000,23435 €585,88 €
3 5000,22727 €795,45 €
5 0000,22042 €1 102,10 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €