

UKL2A150KPD1TA | |
---|---|
DigiKey Part Number | 493-UKL2A150KPD1TACT-ND - Cut Tape (CT) UKL2A150KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A150KPD1TA |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150KPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39100 € | 3,91 € |
50 | 0,29400 € | 14,70 € |
100 | 0,26320 € | 26,32 € |
500 | 0,20988 € | 104,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,19309 € | 193,09 € |
2 000 | 0,17912 € | 358,24 € |
3 000 | 0,17207 € | 516,21 € |
5 000 | 0,16421 € | 821,05 € |
7 000 | 0,15959 € | 1 117,13 € |
10 000 | 0,15512 € | 1 551,20 € |
25 000 | 0,14543 € | 3 635,75 € |
50 000 | 0,13954 € | 6 977,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |