220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1H221KHD1TO

DigiKey Part Number
493-UKL1H221KHD1TOCT-ND - Cut Tape (CT)
UKL1H221KHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H221KHD1TO
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H221KHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
735 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78900 €7,89 €
500,60680 €30,34 €
1000,54910 €54,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44988 €224,94 €
1 0000,41863 €418,63 €
1 5000,40285 €604,27 €
2 5000,38526 €963,15 €
3 5000,37492 €1 312,22 €
5 0000,36493 €1 824,65 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €