470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1V471MPD1TD

DigiKey Part Number
493-4669-1-ND - Cut Tape (CT)
493-4669-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKA1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1V471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1V471MPDNichicon0493-16179-ND0,64000 €Parametric Equivalent
UVY1V471MPD1TDNichicon306493-12943-1-ND0,65000 €Parametric Equivalent
UVZ1V471MPDNichicon1 766493-1321-ND0,60000 €Parametric Equivalent
UVZ1V471MPD1AANichicon1 547UVZ1V471MPD1AA-ND0,54000 €Parametric Equivalent
UVZ1V471MPD1CVNichicon0UVZ1V471MPD1CV-ND0,12856 €Parametric Equivalent
In-Stock: 15 262
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,91800 €9,18 €
500,71020 €35,51 €
1000,64440 €64,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,53132 €265,66 €
1 0000,49572 €495,72 €
1 5000,47775 €716,62 €
2 5000,45772 €1 144,30 €
3 5000,44596 €1 560,86 €
5 0000,43459 €2 172,95 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,70400 €