820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A821MHD

DigiKey Part Number
493-14592-ND
Manufacturer
Manufacturer Product Number
UHW2A821MHD
Description
CAP ALUM 820UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A821MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.106 A @ 120 Hz
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,98000 €3,98 €
102,71800 €27,18 €
502,19600 €109,80 €
1002,03140 €203,14 €
5001,74886 €874,43 €
1 0001,66002 €1 660,02 €
2 5001,56531 €3 913,28 €
5 0001,50766 €7 538,30 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,77600 €