

UHW2A820MPD1TD | |
|---|---|
DigiKey Part Number | 493-14614-1-ND - Cut Tape (CT) 493-14614-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A820MPD1TD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A820MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416 mA @ 120 Hz | |
Impedance | 115 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,47690 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38888 € | 194,44 € |
| 1 000 | 0,36116 € | 361,16 € |
| 1 500 | 0,34717 € | 520,75 € |
| 2 500 | 0,33158 € | 828,95 € |
| 3 500 | 0,32241 € | 1 128,43 € |
| 5 000 | 0,31356 € | 1 567,80 € |
| 6 000 | 0,30935 € | 1 856,10 € |
| 12 000 | 0,29510 € | 3 541,20 € |
| 12 500 | 0,29434 € | 3 679,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

