



UHW1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1H821MHD6TNCT-ND - Cut Tape (CT) UHW1H821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H821MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.842 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 0,98720 € | 49,36 € |
| 100 | 0,90110 € | 90,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80896 € | 202,24 € |
| 500 | 0,75284 € | 376,42 € |
| 750 | 0,72451 € | 543,38 € |
| 1 250 | 0,69294 € | 866,17 € |
| 1 750 | 0,67437 € | 1 180,15 € |
| 2 500 | 0,65644 € | 1 641,10 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

