



UHW1A123MHD | |
|---|---|
DigiKey Part Number | 493-6880-ND |
Manufacturer | |
Manufacturer Product Number | UHW1A123MHD |
Description | CAP ALUM 12000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A123MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,46900 € | 24,69 € |
| 50 | 1,98840 € | 99,42 € |
| 300 | 1,64730 € | 494,19 € |
| 600 | 1,55338 € | 932,03 € |
| 1 200 | 1,47538 € | 1 770,46 € |
| 2 700 | 1,40078 € | 3 782,11 € |
| 5 100 | 1,35265 € | 6 898,51 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

