



UHV1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E221MPD1TDCT-ND - Cut Tape (CT) UHV1E221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TA | Nichicon | 2 554 | 493-UHE1E221MPD1TACT-ND | 0,51000 € | Parametric Equivalent |
| UHE1E221MPD1TD | Nichicon | 25 622 | 493-15236-1-ND | 0,45000 € | Parametric Equivalent |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | 0,61000 € | Parametric Equivalent |
| UHV1E221MPD1TA | Nichicon | 1 938 | 493-UHV1E221MPD1TACT-ND | 0,48000 € | Parametric Equivalent |
| UHV1V221MPD | Nichicon | 3 952 | 493-14474-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20114 € | 100,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18466 € | 184,66 € |
| 2 000 | 0,17096 € | 341,92 € |
| 3 000 | 0,16404 € | 492,12 € |
| 5 000 | 0,15633 € | 781,65 € |
| 7 000 | 0,15179 € | 1 062,53 € |
| 10 000 | 0,14741 € | 1 474,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

