



UHE1J820MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHE1J820MPD6TDCT-ND - Cut Tape (CT) UHE1J820MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J820MPD6TD |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J820MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 325 mA @ 100 kHz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24120 € | 24,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19110 € | 95,55 € |
| 1 000 | 0,17529 € | 175,29 € |
| 1 500 | 0,16731 € | 250,96 € |
| 2 500 | 0,15840 € | 396,00 € |
| 3 500 | 0,15316 € | 536,06 € |
| 5 000 | 0,14810 € | 740,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

