



UHE1J560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1J560MPD1TACT-ND - Cut Tape (CT) UHE1J560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J560MPD1TA |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J560MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,19550 € | 19,55 € |
| 500 | 0,15356 € | 76,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14031 € | 140,31 € |
| 2 000 | 0,12930 € | 258,60 € |
| 3 000 | 0,12374 € | 371,22 € |
| 5 000 | 0,11754 € | 587,70 € |
| 7 000 | 0,11390 € | 797,30 € |
| 10 000 | 0,11038 € | 1 103,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

