



UKT0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT0J471MPD1TACT-ND - Cut Tape (CT) UKT0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT0J471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,22288 € | 111,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18124 € | 181,24 € |
| 2 000 | 0,16771 € | 335,42 € |
| 3 000 | 0,16087 € | 482,61 € |
| 5 000 | 0,15325 € | 766,25 € |
| 7 000 | 0,14877 € | 1 041,39 € |
| 10 000 | 0,14445 € | 1 444,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

