



UHE1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-15224-1-ND - Cut Tape (CT) 493-15224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C221MED1TA | Nichicon | 7 500 | 493-17631-1-ND | 0,41000 € | Parametric Equivalent |
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | 0,33000 € | Upgrade |
| 25YXJ220MT16.3X11 | Rubycon | 13 747 | 1189-25YXJ220MT16.3X11CT-ND | 0,33000 € | Upgrade |
| 10YXF220MEFC6.3X11 | Rubycon | 2 | 1189-1874-ND | 0,26000 € | Parametric Equivalent |
| 10YXS220MEFC6.3X11 | Rubycon | 890 | 1189-10YXS220MEFC6.3X11-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,12156 € | 60,78 € |
| 1 000 | 0,11061 € | 110,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09780 € | 195,60 € |
| 4 000 | 0,09051 € | 362,04 € |
| 6 000 | 0,08683 € | 520,98 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

