

UHD1H561MHD1TO | |
---|---|
DigiKey Part Number | 493-UHD1H561MHD1TOCT-ND - Cut Tape (CT) UHD1H561MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H561MHD1TO |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H561MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.808 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 0,90900 € | 9,09 € |
50 | 0,70520 € | 35,26 € |
100 | 0,64090 € | 64,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,52994 € | 264,97 € |
1 000 | 0,49499 € | 494,99 € |
1 500 | 0,47737 € | 716,06 € |
2 500 | 0,45772 € | 1 144,30 € |
3 500 | 0,44617 € | 1 561,60 € |
5 000 | 0,43502 € | 2 175,10 € |
12 500 | 0,41082 € | 5 135,25 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,68000 € |