



UHD1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17388-1-ND - Cut Tape (CT) 493-17388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TD | Nichicon | 25 632 | 493-15236-1-ND | 0,45000 € | Upgrade |
| UHD1E221MPD1TA | Nichicon | 2 366 | 493-16305-1-ND | 0,39000 € | Parametric Equivalent |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | 0,61000 € | Parametric Equivalent |
| UHV1E221MPD1TA | Nichicon | 1 938 | 493-UHV1E221MPD1TACT-ND | 0,48000 € | Parametric Equivalent |
| UHV1E221MPD1TD | Nichicon | 1 994 | 493-UHV1E221MPD1TDCT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12236 € | 61,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11137 € | 111,37 € |
| 2 000 | 0,10223 € | 204,46 € |
| 3 000 | 0,09761 € | 292,83 € |
| 5 000 | 0,09246 € | 462,30 € |
| 7 000 | 0,08943 € | 626,01 € |
| 10 000 | 0,08651 € | 865,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

