UHD0J331MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 73
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 803
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 753
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 807
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 420
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 983
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06992 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07346 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 782
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 245
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1 526
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04235 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J331MED1TA

DigiKey Part Number
UHD0J331MED1TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UHD0J331MED1TA
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J331MED1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
283.5 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes