



UFW1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11026-1-ND - Cut Tape (CT) 493-11026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1J221MPD1TD | Nichicon | 553 | 493-10746-1-ND | 1,06000 € | Direct |
| ECA-1JM221B | Panasonic Industry | 52 | P19539CT-ND | 0,62000 € | Direct |
| 860020775019 | Würth Elektronik | 1 726 | 732-8980-1-ND | 0,55000 € | Upgrade |
| ECA-1JHG221B | Panasonic Industry | 1 062 | P19532CT-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,33650 € | 33,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27020 € | 135,10 € |
| 1 000 | 0,24931 € | 249,31 € |
| 1 500 | 0,23877 € | 358,16 € |
| 2 500 | 0,22701 € | 567,52 € |
| 3 500 | 0,22009 € | 770,32 € |
| 5 000 | 0,21342 € | 1 067,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

