



UFW1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-10993-1-ND - Cut Tape (CT) 493-10993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7825 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,66280 € | 66,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54706 € | 273,53 € |
| 1 000 | 0,51064 € | 510,64 € |
| 1 500 | 0,49225 € | 738,38 € |
| 2 500 | 0,47177 € | 1 179,42 € |
| 3 500 | 0,45973 € | 1 609,06 € |
| 5 000 | 0,44810 € | 2 240,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

