



UFW1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-10973-1-ND - Cut Tape (CT) 493-10973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,56240 € | 56,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45968 € | 229,84 € |
| 1 000 | 0,42788 € | 427,88 € |
| 1 500 | 0,41184 € | 617,76 € |
| 2 500 | 0,39395 € | 984,88 € |
| 3 500 | 0,38344 € | 1 342,04 € |
| 5 000 | 0,37328 € | 1 866,40 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |

