UFG1J330MPM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 685
Unit Price: 1,07000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 910
Unit Price: 0,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 619
Unit Price: 0,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 960
Unit Price: 0,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 870
Unit Price: 0,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 852
Unit Price: 0,37000 €
Datasheet

Upgrade


Nichicon
In Stock: 4 866
Unit Price: 0,34000 €
Datasheet

Upgrade


Nichicon
In Stock: 675
Unit Price: 0,34000 €
Datasheet

Upgrade


Nichicon
In Stock: 673
Unit Price: 0,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 988
Unit Price: 0,42000 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1J330MPM1TD

DigiKey Part Number
493-10866-1-ND - Cut Tape (CT)
493-10866-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1J330MPM1TD
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1J330MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes