



UES1V331MHM1TN | |
|---|---|
DigiKey Part Number | 493-UES1V331MHM1TNCT-ND - Cut Tape (CT) UES1V331MHM1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1V331MHM1TN |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V331MHM1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,81140 € | 40,57 € |
| 100 | 0,73780 € | 73,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65924 € | 164,81 € |
| 500 | 0,61134 € | 305,67 € |
| 750 | 0,58715 € | 440,36 € |
| 1 250 | 0,56019 € | 700,24 € |
| 1 750 | 0,54434 € | 952,60 € |
| 2 500 | 0,52903 € | 1 322,58 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |

