470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1V471MHD1TO

DigiKey Part Number
493-UEP1V471MHD1TOCT-ND - Cut Tape (CT)
UEP1V471MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1V471MHD1TO
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1V471MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,25800 €12,58 €
500,98500 €49,25 €
1000,89890 €89,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,75058 €375,29 €
1 0000,70391 €703,91 €
1 5000,68037 €1 020,56 €
2 5000,65412 €1 635,30 €
3 5000,63871 €2 235,49 €
5 0000,62381 €3 119,05 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €