



UEP1H470MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1H470MPD1TDCT-ND - Cut Tape (CT) UEP1H470MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1H470MPD1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1H470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,59060 € | 29,53 € |
| 100 | 0,53410 € | 53,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43706 € | 218,53 € |
| 1 000 | 0,40650 € | 406,50 € |
| 1 500 | 0,39108 € | 586,62 € |
| 2 500 | 0,37388 € | 934,70 € |
| 3 500 | 0,36378 € | 1 273,23 € |
| 5 000 | 0,35401 € | 1 770,05 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

