220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UEP1H221MHD

DigiKey Part Number
493-14981-ND
Manufacturer
Manufacturer Product Number
UEP1H221MHD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1H221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 089
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,33900 €13,39 €
501,05240 €52,62 €
1000,96150 €96,15 €
5000,80542 €402,71 €
1 0000,75628 €756,28 €
2 5000,70388 €1 759,70 €
5 0000,67196 €3 359,80 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,43600 €