



UEP1E102MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP1E102MHD1TNCT-ND - Cut Tape (CT) UEP1E102MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E102MHD1TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E102MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37200 € | 13,72 € |
| 50 | 1,07860 € | 53,93 € |
| 100 | 0,98590 € | 98,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88692 € | 221,73 € |
| 500 | 0,82660 € | 413,30 € |
| 750 | 0,79616 € | 597,12 € |
| 1 250 | 0,76222 € | 952,77 € |
| 1 750 | 0,74229 € | 1 299,01 € |
| 2 500 | 0,72302 € | 1 807,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

