



UCZ1V821MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13969-2-ND - Tape & Reel (TR) 493-13969-1-ND - Cut Tape (CT) 493-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V821MNQ1MS |
Description | CAP ALUM 820UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V821MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56200 € | 15,62 € |
| 50 | 1,23380 € | 61,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,10072 € | 137,59 € |
| 250 | 1,01956 € | 254,89 € |
| 375 | 0,97864 € | 366,99 € |
| 625 | 0,93296 € | 583,10 € |
| 875 | 0,90611 € | 792,85 € |
| 1 250 | 0,88018 € | 1 100,22 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

