
UCZ1V471MNJ1MS | |
---|---|
DigiKey Part Number | UCZ1V471MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1V471MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1V471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V471MNJ1MS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 0,80400 € | 8,04 € |
50 | 0,63840 € | 31,92 € |
100 | 0,58740 € | 58,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,54550 € | 109,10 € |
400 | 0,51095 € | 204,38 € |
600 | 0,49367 € | 296,20 € |
1 000 | 0,47451 € | 474,51 € |
1 400 | 0,46331 € | 648,63 € |
2 000 | 0,45255 € | 905,10 € |
2 400 | 0,44745 € | 1 073,88 € |
4 800 | 0,43026 € | 2 065,25 € |
5 000 | 0,42935 € | 2 146,75 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,46400 € |