



UCZ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-4306-2-ND - Tape & Reel (TR) 493-4306-1-ND - Cut Tape (CT) 493-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,41100 € | 41,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33236 € | 166,18 € |
| 1 000 | 0,30774 € | 307,74 € |
| 1 500 | 0,29531 € | 442,97 € |
| 2 500 | 0,28145 € | 703,62 € |
| 3 500 | 0,27330 € | 956,55 € |
| 5 000 | 0,26543 € | 1 327,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

