

UCZ1V122MNQ1MS | |
---|---|
DigiKey Part Number | 493-13962-2-ND - Tape & Reel (TR) 493-13962-1-ND - Cut Tape (CT) 493-13962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V122MNQ1MS |
Description | CAP ALUM 1200UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V122MNQ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 1,78800 € | 17,88 € |
50 | 1,42220 € | 71,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 1,27416 € | 159,27 € |
250 | 1,18388 € | 295,97 € |
375 | 1,13829 € | 426,86 € |
625 | 1,08750 € | 679,69 € |
875 | 1,05763 € | 925,43 € |
1 250 | 1,02880 € | 1 286,00 € |
1 500 | 1,01508 € | 1 522,62 € |
3 000 | 0,96866 € | 2 905,98 € |
3 125 | 0,96620 € | 3 019,38 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,20400 € |