



UCY2W180MHD6TO | |
|---|---|
DigiKey Part Number | 493-13337-1-ND - Cut Tape (CT) 493-13337-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W180MHD6TO |
Description | CAP ALUM 18UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W180MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,72890 € | 72,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60456 € | 302,28 € |
| 1 000 | 0,56541 € | 565,41 € |
| 1 500 | 0,54565 € | 818,47 € |
| 2 500 | 0,52364 € | 1 309,10 € |
| 3 500 | 0,51070 € | 1 787,45 € |
| 5 000 | 0,49820 € | 2 491,00 € |
| 6 000 | 0,49226 € | 2 953,56 € |
| 12 000 | 0,47409 € | 5 689,08 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

