22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2V220MPD1TD

DigiKey Part Number
493-4836-1-ND - Cut Tape (CT)
493-4836-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2V220MPD1TD
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2V220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
510 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,85100 €8,51 €
500,65620 €32,81 €
1000,59460 €59,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,48864 €244,32 €
1 0000,45529 €455,29 €
1 5000,43846 €657,69 €
2 5000,41970 €1 049,25 €
3 5000,40867 €1 430,35 €
5 0000,39802 €1 990,10 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,58400 €