22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2V220MPD1TD

DigiKey Part Number
493-4836-1-ND - Cut Tape (CT)
493-4836-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2V220MPD1TD
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2V220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
510 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,86100 €8,61 €
500,66440 €33,22 €
1000,60210 €60,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,49480 €247,40 €
1 0000,46102 €461,02 €
1 5000,44398 €665,97 €
2 5000,42498 €1 062,45 €
3 5000,41382 €1 448,37 €
5 0000,40303 €2 015,15 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,59600 €