22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2H220MHD6TN

DigiKey Part Number
493-13325-1-ND - Cut Tape (CT)
493-13325-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2H220MHD6TN
Description
CAP ALUM 22UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2H220MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,93000 €2,93 €
101,97200 €19,72 €
501,57340 €78,67 €
1001,44750 €144,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,31332 €328,33 €
5001,23152 €615,76 €
7501,19025 €892,69 €
1 2501,14426 €1 430,33 €
1 7501,11722 €1 955,14 €
2 5001,09111 €2 727,78 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €