UCY2E121MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 247
Unit Price: 2,36000 €
Datasheet
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E121MHD6TN

DigiKey Part Number
493-4815-1-ND - Cut Tape (CT)
493-4815-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E121MHD6TN
Description
CAP ALUM 120UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E121MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
815 mA @ 120 Hz
Ripple Current @ High Frequency
1.63 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57100 €15,71 €
501,24180 €62,09 €
1001,13780 €113,78 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,02696 €256,74 €
5000,95932 €479,66 €
7500,92520 €693,90 €
1 2500,88717 €1 108,96 €
1 7500,86481 €1 513,42 €
2 5000,84322 €2 108,05 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €