Direct




UCY2E121MHD6TN | |
|---|---|
DigiKey Part Number | 493-4815-1-ND - Cut Tape (CT) 493-4815-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E121MHD6TN |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E121MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 815 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.63 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,24180 € | 62,09 € |
| 100 | 1,13780 € | 113,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02696 € | 256,74 € |
| 500 | 0,95932 € | 479,66 € |
| 750 | 0,92520 € | 693,90 € |
| 1 250 | 0,88717 € | 1 108,96 € |
| 1 750 | 0,86481 € | 1 513,42 € |
| 2 500 | 0,84322 € | 2 108,05 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |


