120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2E121MHD6

DigiKey Part Number
UCY2E121MHD6-ND
Manufacturer
Manufacturer Product Number
UCY2E121MHD6
Description
CAP ALUM 120UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E121MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
815 mA @ 120 Hz
Ripple Current @ High Frequency
1.63 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57100 €15,71 €
501,24180 €62,09 €
4000,97975 €391,90 €
8000,92010 €736,08 €
1 2000,89002 €1 068,02 €
2 8000,83678 €2 342,98 €
5 2000,80487 €4 185,32 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €