120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E121MHD3

DigiKey Part Number
493-5460-ND
Manufacturer
Manufacturer Product Number
UCY2E121MHD3
Description
CAP ALUM 120UF 20% 250V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E121MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Ripple Current @ High Frequency
1.78 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,71800 €17,18 €
501,36320 €68,16 €
4001,08075 €432,30 €
8001,01644 €813,15 €
1 2000,98401 €1 180,81 €
2 8000,92662 €2 594,54 €
5 2000,89222 €4 639,54 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,09600 €