

UCY2D560MPD1TD | |
|---|---|
DigiKey Part Number | 493-4809-1-ND - Cut Tape (CT) 493-4809-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D560MPD1TD |
Description | CAP ALUM 56UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 56 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Ripple Current @ High Frequency | 830 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,54660 € | 54,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44826 € | 224,13 € |
| 1 000 | 0,41726 € | 417,26 € |
| 1 500 | 0,40163 € | 602,44 € |
| 2 500 | 0,38420 € | 960,50 € |
| 3 500 | 0,37395 € | 1 308,83 € |
| 5 000 | 0,36405 € | 1 820,25 € |
| 6 000 | 0,35935 € | 2 156,10 € |
| 12 000 | 0,34342 € | 4 121,04 € |
| 12 500 | 0,34257 € | 4 282,12 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

