



UCW1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9420-2-ND - Tape & Reel (TR) 493-9420-1-ND - Cut Tape (CT) 493-9420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,31440 € | 31,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25180 € | 125,90 € |
| 1 000 | 0,23206 € | 232,06 € |
| 1 500 | 0,22209 € | 333,13 € |
| 2 500 | 0,21098 € | 527,45 € |
| 3 500 | 0,20444 € | 715,54 € |
| 5 000 | 0,19813 € | 990,65 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

