

UCV1E561MNL1GS | |
|---|---|
DigiKey Part Number | 493-14353-2-ND - Tape & Reel (TR) 493-14353-1-ND - Cut Tape (CT) 493-14353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1E561MNL1GS |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1E561MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,54260 € | 54,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44482 € | 222,41 € |
| 1 000 | 0,41402 € | 414,02 € |
| 1 500 | 0,39847 € | 597,71 € |
| 2 500 | 0,38114 € | 952,85 € |
| 3 500 | 0,37096 € | 1 298,36 € |
| 5 000 | 0,36112 € | 1 805,60 € |
| 6 000 | 0,35645 € | 2 138,70 € |
| 12 000 | 0,34062 € | 4 087,44 € |
| 12 500 | 0,33978 € | 4 247,25 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

