



UCM1A102MNL1GS | |
|---|---|
DigiKey Part Number | 493-17468-2-ND - Tape & Reel (TR) 493-17468-1-ND - Cut Tape (CT) 493-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A102MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,44920 € | 44,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36496 € | 182,48 € |
| 1 000 | 0,33845 € | 338,45 € |
| 1 500 | 0,32507 € | 487,61 € |
| 2 500 | 0,31014 € | 775,35 € |
| 3 500 | 0,30137 € | 1 054,80 € |
| 5 000 | 0,29290 € | 1 464,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

