1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL0J182MNL1GS

DigiKey Part Number
493-3896-2-ND - Tape & Reel (TR)
493-3896-1-ND - Cut Tape (CT)
493-3896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL0J182MNL1GS
Description
CAP ALUM 1800UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL0J182MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66100 €6,61 €
500,50500 €25,25 €
1000,45550 €45,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36582 €182,91 €
1 0000,33924 €339,24 €
1 5000,32583 €488,75 €
2 5000,31088 €777,20 €
3 5000,30209 €1 057,32 €
5 0000,29360 €1 468,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €