
UCD2A470MNS1MS | |
|---|---|
DigiKey Part Number | UCD2A470MNS1MTR-ND - Tape & Reel (TR) 493-UCD2A470MNS1MSCT-ND - Cut Tape (CT) 493-UCD2A470MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A470MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,80570 € | 80,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74020 € | 148,04 € |
| 400 | 0,68578 € | 274,31 € |
| 600 | 0,65827 € | 394,96 € |
| 1 000 | 0,62762 € | 627,62 € |
| 1 400 | 0,60960 € | 853,44 € |
| 2 000 | 0,59220 € | 1 184,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

