100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCD1K101MNJ1MS

DigiKey Part Number
UCD1K101MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1K101MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1K101MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K101MNJ1MS
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K101MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,00200 €10,02 €
500,77800 €38,90 €
1000,70720 €70,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,64820 €129,64 €
4000,59923 €239,69 €
6000,57447 €344,68 €
1 0000,54688 €546,88 €
1 4000,53065 €742,91 €
2 0000,51499 €1 029,98 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,84800 €