



UBX1K101MHL1TO | |
|---|---|
DigiKey Part Number | 493-13211-1-ND - Cut Tape (CT) 493-13211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1K101MHL1TO |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1K101MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59300 € | 15,93 € |
| 50 | 1,25980 € | 62,99 € |
| 100 | 1,15470 € | 115,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97402 € | 487,01 € |
| 1 000 | 0,91717 € | 917,17 € |
| 1 500 | 0,88850 € | 1 332,75 € |
| 2 500 | 0,85655 € | 2 141,38 € |
| 3 500 | 0,83778 € | 2 932,23 € |
| 5 000 | 0,81965 € | 4 098,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,88000 € |

