47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1H470MPD1TA

DigiKey Part Number
493-UBW1H470MPD1TACT-ND - Cut Tape (CT)
UBW1H470MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1H470MPD1TA
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1H470MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
440 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
1000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46100 €4,61 €
500,34760 €17,38 €
1000,31160 €31,16 €
5000,24946 €124,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,22986 €229,86 €
2 0000,21357 €427,14 €
3 0000,20534 €616,02 €
5 0000,19618 €980,90 €
7 0000,19079 €1 335,53 €
10 0000,18559 €1 855,90 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €