

UBW1E102MHD | |
---|---|
DigiKey Part Number | 493-16638-ND |
Manufacturer | |
Manufacturer Product Number | UBW1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E102MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.173 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
10 | 1,47000 € | 14,70 € |
50 | 1,16000 € | 58,00 € |
100 | 1,06240 € | 106,24 € |
500 | 0,89428 € | 447,14 € |
1 000 | 0,84138 € | 841,38 € |
2 500 | 0,78497 € | 1 962,42 € |
5 000 | 0,75062 € | 3 753,10 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,65200 € |