22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2W220MHD8TN

DigiKey Part Number
493-UBT2W220MHD8TNCT-ND - Cut Tape (CT)
UBT2W220MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2W220MHD8TN
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2W220MHD8TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
154 mA @ 120 Hz
Ripple Current @ High Frequency
277.2 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78900 €17,89 €
501,42340 €71,17 €
1001,30810 €130,81 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,22996 €307,49 €
5001,15194 €575,97 €
7501,11260 €834,45 €
1 2501,06875 €1 335,94 €
1 7501,04298 €1 825,22 €
2 5001,01808 €2 545,20 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,20400 €